Varistors
1,129 items in 3,545 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E6238
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0171K551
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
270 V
225 V
175 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6239
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0200K151
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
33 V
26 V
20 V
±10 %
0.1 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6240
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0200K551
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
33 V
26 V
20 V
±10 %
0.1 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6241
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0231K151
Total Price: 1,856.40 € *
4000 pcs.
0.4641 €
radial
360 V
300 V
230 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6242
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0231K551
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
360 V
300 V
230 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6243
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0250K151
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
39 V
31 V
25 V
±10 %
0.1 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6244
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0250K551
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
39 V
31 V
25 V
±10 %
0.1 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6245
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0251K151
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
390 V
320 V
250 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6246
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0251K551
Total Price: 2,341.92 € *
4800 pcs.
0.4879 €
radial
390 V
320 V
250 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6247
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0271K131
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
430 V
350 V
275 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6248
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0271K151
Total Price: 2,341.92 € *
4800 pcs.
0.4879 €
radial
430 V
350 V
275 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6249
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0271K501
Total Price: 1,249.50 € *
3000 pcs.
0.4165 €
radial
430 V
350 V
275 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6250
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0271K531
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
430 V
350 V
275 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6251
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0271K551
Total Price: 2,341.92 € *
4800 pcs.
0.4879 €
radial
430 V
350 V
275 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6252
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0300K151
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
47 V
38 V
30 V
±10 %
0.1 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6253
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0300K531
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
47 V
38 V
30 V
±10 %
0.1 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6254
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0300K551
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
47 V
38 V
30 V
±10 %
0.1 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6255
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0301K151
Total Price: 2,341.92 € *
4800 pcs.
0.4879 €
radial
470 V
385 V
300 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6257
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0301K501
Total Price: 1,249.50 € *
3000 pcs.
0.4165 €
radial
470 V
385 V
300 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6258
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0301K531
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
470 V
385 V
300 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance