Varistors
1,129 items in 3,545 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E6106
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0251K151
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
390 V
320 V
250 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6108
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0251K531
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
390 V
320 V
250 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6109
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0251K551
Total Price: 1,942.08 € *
4800 pcs.
0.4046 €
radial
390 V
320 V
250 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6111
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0271K151
Total Price: 1,942.08 € *
4800 pcs.
0.4046 €
radial
430 V
350 V
275 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6112
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0271K341
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
430 V
350 V
275 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6113
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0271K501
Total Price: 1,071.00 € *
3000 pcs.
0.357 €
radial
430 V
350 V
275 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6114
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0271K531
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
430 V
350 V
275 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6115
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0271K551
Total Price: 1,942.08 € *
4800 pcs.
0.4046 €
radial
430 V
350 V
275 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6116
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0300K131
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
47 V
38 V
30 V
±10 %
0.05 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6117
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0300K151
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
47 V
38 V
30 V
±10 %
0.05 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6118
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0300K551
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
47 V
38 V
30 V
±10 %
0.05 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6119
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0301K151
Total Price: 1,942.08 € *
4800 pcs.
0.4046 €
radial
470 V
385 V
300 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6120
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0301K331
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
470 V
385 V
300 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6121
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0301K351
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
470 V
385 V
300 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6122
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0301K531
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
470 V
385 V
300 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6123
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0301K551
Total Price: 1,942.08 € *
4800 pcs.
0.4046 €
radial
470 V
385 V
300 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6125
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0321K131
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
510 V
420 V
320 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6126
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0321K151
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
510 V
420 V
320 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6127
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0321K501
Total Price: 1,071.00 € *
3000 pcs.
0.357 €
radial
510 V
420 V
320 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6128
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0321K551
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
510 V
420 V
320 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance