Varistors
1,129 items in 3,545 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E5978
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0441K101
Total Price: 1,172.15 € *
5000 pcs.
0.2344 €
radial
715 V
585 V
440 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5980
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0461K101
Total Price: 2,813.16 € *
12000 pcs.
0.2344 €
radial
750 V
615 V
460 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5981
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0461K311
Total Price: 1,350.65 € *
5000 pcs.
0.2701 €
radial
750 V
615 V
460 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5982
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0461K321
Total Price: 1,350.65 € *
5000 pcs.
0.2701 €
radial
750 V
615 V
460 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5983
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0500K111
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
82 V
65 V
50 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5984
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0500K211
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
82 V
65 V
50 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5985
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0600K111
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
100 V
85 V
60 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5986
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0600K211
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
100 V
85 V
60 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5987
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0600K311
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
100 V
85 V
60 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5989
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0750K211
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
120 V
100 V
75 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E5992
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S2211K101
Total Price: 1,225.70 € *
5000 pcs.
0.2451 €
radial
330 V
270 V
210 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E5993
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S2231K101
Total Price: 1,225.70 € *
5000 pcs.
0.2451 €
radial
360 V
300 V
230 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E5994
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S2251K101
Total Price: 1,225.70 € *
5000 pcs.
0.2451 €
radial
390 V
320 V
250 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E5995
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S2271K101
Total Price: 1,225.70 € *
5000 pcs.
0.2451 €
radial
430 V
350 V
275 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E5997
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0110K111
Total Price: 1,124.55 € *
4500 pcs.
0.2499 €
radial
18 V
14 V
11 V
±10 %
0.02 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E5998
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0110K211
Total Price: 1,124.55 € *
4500 pcs.
0.2499 €
radial
18 V
14 V
11 V
±10 %
0.02 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E5999
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0111K111
Total Price: 1,124.55 € *
4500 pcs.
0.2499 €
radial
180 V
150 V
115 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6000
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0131K111
Total Price: 1,124.55 € *
4500 pcs.
0.2499 €
radial
205 V
170 V
130 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6001
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0131K211
Total Price: 1,124.55 € *
4500 pcs.
0.2499 €
radial
205 V
170 V
130 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6006
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0141K101
Total Price: 1,130.50 € *
5000 pcs.
0.2261 €
radial
220 V
180 V
140 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance