Varistors
1,129 items in 3,545 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E5957
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0231K311
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
360 V
300 V
230 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5958
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0250K111
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
39 V
31 V
25 V
±10 %
0.01 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5959
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0250K211
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
39 V
31 V
25 V
±10 %
0.01 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5960
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0251K111
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
390 V
320 V
250 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5961
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0251K311
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
390 V
320 V
250 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5962
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0271K111
Total Price: 2,043.83 € *
7500 pcs.
0.2725 €
radial
430 V
350 V
275 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5963
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0271K211
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
430 V
350 V
275 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5964
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0271K311
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
430 V
350 V
275 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5965
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0300K111
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
47 V
38 V
30 V
±10 %
0.01 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5966
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0300K211
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
47 V
38 V
30 V
±10 %
0.01 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5967
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0301K111
Total Price: 1,225.70 € *
5000 pcs.
0.2451 €
radial
470 V
385 V
300 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5968
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0301K211
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
470 V
385 V
300 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5969
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0301K311
Total Price: 1,225.70 € *
5000 pcs.
0.2451 €
radial
470 V
385 V
300 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5971
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0350K111
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
56 V
45 V
35 V
±10 %
0.01 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5972
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0350K211
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
56 V
45 V
35 V
±10 %
0.01 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5973
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0381K111
Total Price: 1,225.70 € *
5000 pcs.
0.2451 €
radial
620 V
505 V
385 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5974
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0381K311
Total Price: 1,225.70 € *
5000 pcs.
0.2451 €
radial
620 V
505 V
385 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5975
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0400K111
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
68 V
56 V
40 V
±10 %
0.01 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5976
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0400K211
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
68 V
56 V
40 V
±10 %
0.01 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5977
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0421K311
Total Price: 1,350.65 € *
5000 pcs.
0.2701 €
radial
680 V
560 V
420 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance