Varistors
1,129 items in 3,545 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E4857
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72530E0170K062
Total Price: 2,713.20 € *
6000 pcs.
0.4522 €
SMD 1210
27 V
22 V
17 V
±10 %
0.01 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E5938
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0110K111
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
18 V
14 V
11 V
±10 %
0.01 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E5939
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0111K101
Total Price: 1,047.20 € *
5000 pcs.
0.2094 €
radial
180 V
150 V
115 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E5940
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0111K111
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
180 V
150 V
115 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E5941
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0111K211
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
180 V
150 V
115 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E5942
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0131K111
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
205 V
170 V
130 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E5943
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0131K211
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
205 V
170 V
130 V
±10 %
0.6 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5944
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0140K111
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
22 V
18 V
14 V
±10 %
0.6 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5945
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0140K211
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
22 V
18 V
14 V
±10 %
0.6 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5946
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0141K111
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
220 V
180 V
140 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5947
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0141K211
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
220 V
180 V
140 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5948
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0151K111
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
240 V
200 V
150 V
±10 %
0.6 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5949
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0151K211
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
240 V
200 V
150 V
±10 %
0.6 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5950
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0170K111
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
27 V
22 V
17 V
±10 %
0.6 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5951
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0170K211
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
27 V
22 V
17 V
±10 %
0.6 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5952
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0171K111
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
270 V
225 V
175 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5953
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0171K211
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
270 V
225 V
175 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5954
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0200K111
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
33 V
26 V
20 V
±10 %
0.01 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5955
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0200K211
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
33 V
26 V
20 V
±10 %
0.01 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E5956
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0231K111
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
360 V
300 V
230 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance