Varistors
1,126 items in 3,542 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E4584
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2301K101
Total Price: 2,688.21 € *
9000 pcs.
0.2987 €
radial
470 V
385 V
300 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4590
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S2321K101
Total Price: 1,225.70 € *
5000 pcs.
0.2451 €
radial
510 V
420 V
320 V
±10 %
0.25 W
5 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4592
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2321K101
Total Price: 1,142.40 € *
3000 pcs.
0.3808 €
radial
510 V
420 V
320 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4596
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S2321K101
Total Price: 2,641.80 € *
3000 pcs.
0.8806 €
radial
510 V
420 V
320 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4604
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2421K101
Total Price: 1,428.00 € *
3000 pcs.
0.4760 €
radial
680 V
560 V
420 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4616
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2511K101
Total Price: 1,428.00 € *
3000 pcs.
0.4760 €
radial
820 V
670 V
510 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4618
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2511K101
Total Price: 1,820.70 € *
3000 pcs.
0.6069 €
radial
820 V
670 V
510 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4800
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72500T0040M060
Total Price: 961.52 € *
8000 pcs.
0.1202 €
SMD 0603
8 V
5.5 V
4 V
±10 %
0.003 W
-55 °C
85 °C
UL, IEC, CECC
Order No.:
82E4804
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72500T0140K060
Total Price: 913.92 € *
8000 pcs.
0.1142 €
SMD 0603
22 V
18 V
14 V
±10 %
0.003 W
-55 °C
85 °C
UL, IEC, CECC
Order No.:
82E4810
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72510T0080L062
Total Price: 1,313.76 € *
6000 pcs.
0.2190 €
SMD 0805
15 V
11 V
8 V
±15 %
0.005 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4818
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72510T0200K062
Total Price: 1,313.76 € *
6000 pcs.
0.2190 €
SMD 0805
33 V
26 V
20 V
±10 %
0.005 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4824
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72520T0060M062
Total Price: 1,563.66 € *
6000 pcs.
0.2606 €
SMD 1206
11 V
8 V
6 V
±20 %
0.008 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4826
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72520T0080L062
Total Price: 1,285.20 € *
6000 pcs.
0.2142 €
SMD 1206
15 V
11 V
8 V
±15 %
0.008 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4828
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72520T0110K062
Total Price: 1,563.66 € *
6000 pcs.
0.2606 €
SMD 1206
18 V
14 V
11 V
±10 %
0.008 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4832
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72520T0170K062
Total Price: 1,299.48 € *
6000 pcs.
0.2166 €
SMD 1206
27 V
22 V
17 V
±10 %
0.008 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4846
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72520T0500K062
Total Price: 1,042.44 € *
4000 pcs.
0.2606 €
SMD 1206
82 V
65 V
50 V
±10 %
0.008 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4850
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72530T0040M062
Total Price: 1,856.40 € *
6000 pcs.
0.3094 €
SMD 1210
8 V
5.5 V
4 V
±20 %
0.01 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4857
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72530E0170K062
Total Price: 2,142.00 € *
6000 pcs.
0.357 €
SMD 1210
27 V
22 V
17 V
±10 %
0.01 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E5938
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0110K111
Total Price: 1,226.30 € *
4500 pcs.
0.2725 €
radial
18 V
14 V
11 V
±10 %
0.01 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E5939
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0111K101
Total Price: 1,047.20 € *
5000 pcs.
0.2094 €
radial
180 V
150 V
115 V
±10 %
0.1 W
5 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance