Varistors
1,129 items in 3,545 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E4336
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72650M0251K072
Total Price: 1,356.60 € *
2000 pcs.
0.6783 €
SMD 3225
390 V
320 V
250 V
±10 %
0.1 W
-40 °C
85 °C
UL, IEC, CECC
Order No.:
82E4340
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72650M0301K072
Total Price: 1,356.60 € *
2000 pcs.
0.6783 €
SMD 3225
470 V
385 V
300 V
±10 %
0.1 W
-40 °C
85 °C
UL, IEC, CECC
Order No.:
82E4362
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72660M0140K072
Total Price: 1,642.20 € *
2000 pcs.
0.8211 €
SMD 4032
22 V
18 V
14 V
±10 %
0.02 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E4366
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72660M0200K072
Total Price: 1,404.20 € *
2000 pcs.
0.7021 €
SMD 4032
33 V
26 V
20 V
±10 %
0.02 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E4376
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72660M0500K072
Total Price: 1,642.20 € *
2000 pcs.
0.8211 €
SMD 4032
82 V
65 V
50 V
±10 %
0.25 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E4382
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72660M0950K072
Total Price: 1,642.20 € *
2000 pcs.
0.8211 €
SMD 4032
150 V
125 V
95 V
±10 %
0.25 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E4385
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72660M0111K072
Total Price: 1,642.20 € *
2000 pcs.
0.8211 €
SMD 4032
180 V
150 V
115 V
±10 %
0.25 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E4502
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S2131K101
Total Price: 1,225.70 € *
5000 pcs.
0.2451 €
radial
205 V
170 V
130 V
±10 %
0.25 W
5 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4504
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2131K101
Total Price: 1,142.40 € *
3000 pcs.
0.3808 €
radial
205 V
170 V
130 V
±10 %
0.4 W
5 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4506
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2131K101
Total Price: 1,356.60 € *
3000 pcs.
0.4522 €
radial
205 V
170 V
130 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4508
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S2131K101
Total Price: 1,677.90 € *
1500 pcs.
1.1186 €
radial
205 V
170 V
130 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4510
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S2141K101
Total Price: 1,225.70 € *
5000 pcs.
0.2451 €
radial
220 V
180 V
140 V
±10 %
0.1 W
5 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4514
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2141K101
Total Price: 1,142.40 € *
3000 pcs.
0.3808 €
radial
220 V
180 V
140 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4520
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S2151K101
Total Price: 1,225.70 € *
5000 pcs.
0.2451 €
radial
240 V
200 V
150 V
±10 %
0.1 W
5 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4522
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S2151K101
Total Price: 1,225.70 € *
5000 pcs.
0.2451 €
radial
240 V
200 V
150 V
±10 %
0.25 W
5 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4524
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2151K101
Total Price: 1,142.40 € *
3000 pcs.
0.3808 €
radial
240 V
200 V
150 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4530
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S2171K101
Total Price: 1,225.70 € *
5000 pcs.
0.2451 €
radial
270 V
225 V
175 V
±10 %
0.1 W
5 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4532
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S2171K101
Total Price: 1,225.70 € *
5000 pcs.
0.2451 €
radial
270 V
225 V
175 V
±10 %
0.25 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4536
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2171K101
Total Price: 1,356.60 € *
3000 pcs.
0.4522 €
radial
270 V
225 V
175 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4552
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S2231K101
Total Price: 1,225.70 € *
5000 pcs.
0.2451 €
radial
360 V
300 V
230 V
±10 %
0.25 W
5 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance