Varistors
1,129 items in 3,545 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E2332
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0381K101
Total Price: 1,927.80 € *
12000 pcs.
0.1607 €
radial
620 V
505 V
385 V
±10 %
0.25 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2334
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0421K101
Total Price: 2,856.00 € *
12000 pcs.
0.2380 €
radial
680 V
560 V
420 V
±10 %
0.25 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2335
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0461K101
Total Price: 1,386.35 € *
5000 pcs.
0.2773 €
radial
750 V
615 V
460 V
±10 %
0.02 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2338
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0170K101
Total Price: 1,071.00 € *
3000 pcs.
0.357 €
radial
27 V
22 V
17 V
±10 %
0.05 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2354
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0511K101
Total Price: 2,070.60 € *
6000 pcs.
0.3451 €
radial
820 V
670 V
510 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2360
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0681K101
Total Price: 2,056.32 € *
4800 pcs.
0.4284 €
radial
1.1 V
895 V
680 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2364
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0170K101
Total Price: 1,249.50 € *
3000 pcs.
0.4165 €
radial
27 V
22 V
17 V
±10 %
0.1 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2374
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0141K101
Total Price: 1,249.50 € *
3000 pcs.
0.4165 €
radial
220 V
180 V
140 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2416
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0621K101
Total Price: 1.33 € *
1 pcs.
1.3328 €
10 pcs.
0.9627 €
100 pcs.
0.7676 €
500 pcs.
0.7378 €
radial
1 V
825 V
625 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2607
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72240B0231K001
Total Price: 1,332.32 € *
40 pcs.
33.3081 €
chassis mounting
360 V
300 V
230 V
±10 %
1.4 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E2608
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72232B0251K001
Total Price: 843.47 € *
40 pcs.
21.0868 €
chassis mounting
390 V
320 V
250 V
±10 %
1.2 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E2609
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72240B0251K001
Total Price: 1,332.32 € *
40 pcs.
33.3081 €
chassis mounting
390 V
320 V
250 V
±10 %
1.4 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E2611
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72240B0271K001
Total Price: 1,332.32 € *
40 pcs.
33.3081 €
chassis mounting
430 V
350 V
275 V
±10 %
1.4 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E2613
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72240B0321K001
Total Price: 1,332.32 € *
40 pcs.
33.3081 €
chassis mounting
510 V
420 V
320 V
±10 %
1.4 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E2614
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72232B0381K001
Total Price: 843.47 € *
40 pcs.
21.0868 €
chassis mounting
620 V
505 V
385 V
±10 %
1.2 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E2616
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72232B0421K001
Total Price: 929.15 € *
40 pcs.
23.2288 €
chassis mounting
680 V
560 V
420 V
±10 %
1.4 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E2618
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72232B0461K001
Total Price: 929.15 € *
40 pcs.
23.2288 €
200 pcs.
21.8365 €
chassis mounting
750 V
615 V
460 V
±10 %
1.2 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E2621
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72240B0551K001
Total Price: 1,373.74 € *
40 pcs.
34.3434 €
160 pcs.
32.3561 €
chassis mounting
910 V
745 V
550 V
±10 %
1.4 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E2624
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72232B0751K001
Total Price: 1,044.34 € *
40 pcs.
26.1086 €
chassis mounting
1.2 V
970 V
750 V
±10 %
1.2 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E3200
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72225S4131K101
Total Price: 2,737.00 € *
1000 pcs.
2.7370 €
radial
205 V
170 V
130 V
±10 %
1 W
12 mm
-40 °C
85 °C
UL, CSA, VDE, IEC, IEC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance