Varistors
626 items in 798 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E3208
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72225S4231K101
Total Price: 2,737.00 € *
1000 pcs.
2.7370 €
radial
360 V
300 V
230 V
±10 %
1 W
12 mm
-40 °C
85 °C
UL, CSA, VDE, IEC, IEC
Order No.:
82E3210
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72225S4251K101
Total Price: 2,737.00 € *
1000 pcs.
2.7370 €
radial
390 V
320 V
250 V
±10 %
1 W
12 mm
-40 °C
85 °C
UL, CSA, VDE, IEC, IEC
Order No.:
82E3214
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72225S4301K101
Total Price: 3,284.40 € *
1200 pcs.
2.7370 €
radial
470 V
385 V
300 V
±10 %
1 W
12 mm
-40 °C
85 °C
UL, CSA, VDE, IEC, IEC
Order No.:
82E3216
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72225S4321K101
Total Price: 6,568.80 € *
2400 pcs.
2.7370 €
radial
510 V
420 V
320 V
±10 %
1 W
12 mm
-40 °C
85 °C
UL, CSA, VDE, IEC, IEC
Order No.:
82E3218
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72225S4381K101
Total Price: 3,284.40 € *
1200 pcs.
2.7370 €
radial
620 V
505 V
385 V
±10 %
1 W
12 mm
-40 °C
85 °C
UL, CSA, VDE, IEC, IEC
Order No.:
82E3220
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72225S4421K101
Total Price: 3,355.80 € *
1200 pcs.
2.7965 €
radial
680 V
560 V
420 V
±10 %
1 W
12 mm
-40 °C
85 °C
UL, CSA, VDE, IEC, IEC
Order No.:
82E3224
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72225S4461K101
Total Price: 3,355.80 € *
1200 pcs.
2.7965 €
radial
750 V
615 V
460 V
±10 %
1 W
12 mm
-40 °C
85 °C
UL, CSA, VDE, IEC, IEC
Order No.:
82E3230
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72225S4581K101
Total Price: 1,439.90 € *
500 pcs.
2.8798 €
radial
940 V
780 V
580 V
±10 %
1 W
12 mm
-40 °C
85 °C
UL, CSA, VDE, IEC, IEC
Order No.:
82E3232
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72225S4621K101
Total Price: 3,455.76 € *
1200 pcs.
2.8798 €
radial
1 V
825 V
625 V
±10 %
1 W
12 mm
-40 °C
85 °C
UL, CSA, VDE, IEC, IEC
Order No.:
82E4300
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72650M0110K072
Total Price: 1,356.60 € *
2000 pcs.
0.6783 €
SMD 3225
18 V
14 V
11 V
±10 %
0.01 W
-40 °C
85 °C
UL, IEC, CECC
Order No.:
82E4302
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72650M0140K072
Total Price: 1,356.60 € *
2000 pcs.
0.6783 €
SMD 3225
22 V
18 V
14 V
±10 %
0.01 W
-40 °C
85 °C
UL, IEC, CECC
Order No.:
82E4310
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72650M0300K072
Total Price: 1,309.00 € *
2000 pcs.
0.6545 €
SMD 3225
47 V
38 V
30 V
±10 %
0.01 W
-40 °C
85 °C
UL, IEC, CECC
Order No.:
82E4312
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72650M0350K072
Total Price: 1,356.60 € *
2000 pcs.
0.6783 €
SMD 3225
56 V
45 V
35 V
±10 %
0.01 W
-40 °C
85 °C
UL, IEC, CECC
Order No.:
82E4314
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72650M0400K072
Total Price: 1,356.60 € *
2000 pcs.
0.6783 €
SMD 3225
68 V
56 V
40 V
±10 %
0.01 W
-40 °C
85 °C
UL, IEC, CECC
Order No.:
82E4316
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72650M0500K072
Total Price: 1,356.60 € *
2000 pcs.
0.6783 €
SMD 3225
82 V
65 V
50 V
±10 %
0.1 W
-40 °C
85 °C
UL, IEC, CECC
Order No.:
82E4318
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72650M0600K072
Total Price: 1,356.60 € *
2000 pcs.
0.6783 €
SMD 3225
100 V
85 V
60 V
±10 %
0.1 W
-40 °C
85 °C
UL, IEC, CECC
Order No.:
82E4322
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72650M0950K072
Total Price: 1,356.60 € *
2000 pcs.
0.6783 €
SMD 3225
150 V
125 V
95 V
±10 %
0.1 W
-40 °C
85 °C
UL, IEC, CECC
Order No.:
82E4326
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72650M0131K072
Total Price: 1,356.60 € *
2000 pcs.
0.6783 €
SMD 3225
205 V
170 V
130 V
±10 %
0.1 W
-40 °C
85 °C
UL, IEC, CECC
Order No.:
82E4330
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72650M0151K072
Total Price: 1,356.60 € *
2000 pcs.
0.6783 €
SMD 3225
240 V
200 V
150 V
±10 %
0.1 W
-40 °C
85 °C
UL, IEC, CECC
Order No.:
82E4334
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72650M0231K072
Total Price: 1,356.60 € *
2000 pcs.
0.6783 €
SMD 3225
360 V
300 V
230 V
±10 %
0.1 W
-40 °C
85 °C
UL, IEC, CECC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance