Varistors
626 items in 798 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E2190
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0140K101
Total Price: 1,047.20 € *
5000 pcs.
0.2094 €
radial
22 V
18 V
14 V
±10 %
0.01 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2194
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0140K101
Total Price: 3,948.42 € *
4200 pcs.
0.9401 €
radial
22 V
18 V
14 V
±10 %
0.2 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2218
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0600K101
Total Price: 3,213.00 € *
9000 pcs.
0.357 €
radial
100 V
85 V
60 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2226
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0131K101
Total Price: 1,047.20 € *
5000 pcs.
0.2094 €
radial
205 V
170 V
130 V
±10 %
0.1 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2227
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0131K101
Total Price: 1,130.50 € *
5000 pcs.
0.2261 €
radial
205 V
170 V
130 V
±10 %
0.25 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2231
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0151K101
Total Price: 1,047.20 € *
5000 pcs.
0.2094 €
radial
240 V
200 V
150 V
±10 %
0.1 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2233
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0151K101
Total Price: 824.67 € *
3000 pcs.
0.2749 €
radial
240 V
200 V
150 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2236
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0171K101
Total Price: 809.20 € *
5000 pcs.
0.1618 €
radial
270 V
225 V
175 V
±10 %
0.1 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2242
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0231K101
Total Price: 1,130.50 € *
5000 pcs.
0.2261 €
radial
360 V
300 V
230 V
±10 %
0.25 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2260
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0381K101
Total Price: 993.65 € *
5000 pcs.
0.1987 €
radial
620 V
505 V
385 V
±10 %
0.1 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2262
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0381K101
Total Price: 2,142.00 € *
6000 pcs.
0.357 €
radial
620 V
505 V
385 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2268
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S0381K101
Total Price: 1,942.08 € *
2400 pcs.
0.8092 €
radial
620 V
505 V
385 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2302
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0170K101
Total Price: 1,047.20 € *
5000 pcs.
0.2094 €
radial
27 V
22 V
17 V
±10 %
0.01 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2308
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0950K101
Total Price: 1,047.20 € *
5000 pcs.
0.2094 €
radial
150 V
125 V
95 V
±10 %
0.1 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2312
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72205S0141K101
Total Price: 1,047.20 € *
5000 pcs.
0.2094 €
radial
220 V
180 V
140 V
±10 %
0.1 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2316
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0110K101
Total Price: 4,069.80 € *
18000 pcs.
0.2261 €
radial
18 V
14 V
11 V
±10 %
0.02 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2320
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0350K101
Total Price: 3,105.90 € *
18000 pcs.
0.1725 €
radial
56 V
45 V
35 V
±10 %
0.02 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2322
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0400K101
Total Price: 862.75 € *
5000 pcs.
0.1725 €
radial
68 V
56 V
40 V
±10 %
0.02 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2324
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0950K101
Total Price: 1,130.50 € *
5000 pcs.
0.2261 €
radial
150 V
125 V
95 V
±10 %
0.25 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2330
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0301K101
Total Price: 2,713.20 € *
12000 pcs.
0.2261 €
radial
470 V
385 V
300 V
±10 %
0.25 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance