SMD Resistors
23,614 items in 53,894 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6895
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED9763V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
976 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6896
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED97R6V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
97.6 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6897
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD100V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
10 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6898
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD10R2V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
10.2 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6899
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD10R5V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
10.5 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6900
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD10R7V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
10.7 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6901
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD110V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
11 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6902
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD11R3V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
11.3 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6903
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD11R5V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
11.5 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6904
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD11R8V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
11.8 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6905
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD120V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
12 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6906
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD12R1V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
12.1 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6907
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD12R4V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
12.4 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6908
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD12R7V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
12.7 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6909
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD130V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
13 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6910
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD13R3V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
13.3 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6911
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD13R7V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
13.7 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6912
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD14R0V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
14 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6913
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD14R3V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
14.3 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6914
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD14R7V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
14.7 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.