SMD Resistors
23,614 items in 53,894 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6875
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED9093V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
909 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6876
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED90R9V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
90.9 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6877
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED910V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
91 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6878
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED911V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
910 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6879
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED912V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
9.1 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6880
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED913V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
91 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6881
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED914V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
910 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6882
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED9310V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
931 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6883
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED9311V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
9.31 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6884
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED9312V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
93.1 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6885
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED9313V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
931 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6886
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED93R1V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
93.1 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6887
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED9530V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
953 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6888
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED9531V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
9.53 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6889
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED9532V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
95.3 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6890
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED9533V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
953 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6891
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED95R3V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
95.3 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6892
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED9760V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
976 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6893
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED9761V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
9.76 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6894
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED9762V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
97.6 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.