SMD Resistors
23,614 items in 53,894 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6795
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6493V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
649 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6796
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED64R9V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
64.9 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6797
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6650V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
665 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6798
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6651V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
6.65 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6799
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6652V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
66.5 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6800
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6653V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
665 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6801
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED66R5V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
66.5 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6802
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED680V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
68 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6803
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6810V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
681 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6804
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6811V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
6.81 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6805
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6812V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
68.1 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6806
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6813V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
681 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6807
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED681V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
680 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6808
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED682V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
6.8 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6809
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED683V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
68 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6810
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED684V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
680 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6811
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED68R1V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
68.1 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6812
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6980V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
698 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6813
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6981V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
6.98 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6814
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6982V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
69.8 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.