SMD Resistors
23,614 items in 53,894 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6735
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED514V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
510 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6736
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED51R1V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
51.1 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6737
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5230V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
523 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6738
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5231V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
5.23 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6739
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5232V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
52.3 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6740
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5233V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
523 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6741
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED52R3V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
52.3 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6742
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5360V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
536 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6743
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5361V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
5.36 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6744
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5362V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
53.6 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6745
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5363V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
536 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6746
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED53R6V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
53.6 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6747
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5490V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
549 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6748
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5491V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
5.49 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6749
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5492V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
54.9 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6750
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5493V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
549 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6751
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED54R9V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
54.9 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6752
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED560V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
56 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6753
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED561V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
560 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6754
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5620V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
562 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.