SMD Resistors
23,614 items in 53,894 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6395
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9533V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
953 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6396
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB95R3V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
95.3 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6397
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9760V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
976 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6398
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9761V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
9.76 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6399
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9762V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
97.6 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6400
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9763V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
976 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6401
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB97R6V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
97.6 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6402
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED101V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
100 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6403
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED1020V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
102 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6404
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED1021V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
1.02 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6405
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED1022V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
10.2 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6406
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED1023V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
102 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6407
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED102V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
1 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6408
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED103V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
10 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6409
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED104V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
100 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6410
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED1050V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
105 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6411
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED1051V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
1.05 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6412
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED1052V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
10.5 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6413
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED1053V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
105 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6414
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED105V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
1 MΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.