SMD Resistors
23,614 items in 53,894 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6375
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8873V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
887 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6376
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB88R7V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
88.7 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6377
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9090V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
909 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6378
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9091V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
9.09 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6379
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9092V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
90.9 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6380
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9093V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
909 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6381
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB90R9V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
90.9 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6382
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB910V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
91 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6383
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB911V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
910 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6384
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB912V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
9.1 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6385
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB913V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
91 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6386
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB914V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
910 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6387
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9310V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
931 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6388
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9311V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
9.31 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6389
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9312V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
93.1 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6390
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9313V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
931 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6391
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB93R1V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
93.1 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6392
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9530V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
953 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6393
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9531V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
9.53 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6394
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9532V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
95.3 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.