SMD Resistors
23,614 items in 53,894 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6295
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6343V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
634 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6296
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB63R4V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
63.4 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6297
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6490V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
649 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6298
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6491V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
6.49 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6299
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6492V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
64.9 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6300
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6493V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
649 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6301
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB64R9V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
64.9 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6302
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6650V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
665 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6303
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6651V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
6.65 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6304
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6652V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
66.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6305
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6653V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
665 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6306
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB66R5V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
66.5 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6307
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB680V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
68 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6308
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6810V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
681 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6309
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6811V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
6.81 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6310
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6812V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
68.1 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6311
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6813V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
681 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6312
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB681V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
680 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6313
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB682V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
6.8 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6314
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB683V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
68 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.