SMD Resistors
23,614 items in 53,894 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6255
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5493V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
549 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6256
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB54R9V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
54.9 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6257
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB560V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
56 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6258
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB561V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
560 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6259
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5620V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
562 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6260
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5621V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
5.62 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6261
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5622V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
56.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6262
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5623V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
562 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6263
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB562V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
5.6 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6264
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB563V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
56 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6265
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB564V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
560 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6266
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB56R2V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
56.2 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6267
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5760V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
576 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6268
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5761V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
5.76 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6269
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5762V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
57.6 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6270
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5763V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
576 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6271
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB57R6V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
57.6 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6272
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5900V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
590 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6273
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5901V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
5.9 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6274
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5902V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
59 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.