SMD Resistors
23,614 items in 53,894 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6135
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3243V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
324 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6136
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB331V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
330 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6137
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3320V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
332 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6138
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3321V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.32 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6139
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3322V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
33.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6140
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3323V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
332 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6141
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB332V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.3 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6142
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB333V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
33 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6143
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB334V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
330 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6144
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3400V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
340 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6145
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3401V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.4 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6146
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3402V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
34 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6147
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3403V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
340 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6148
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3480V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
348 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6149
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3481V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.48 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6150
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3482V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
34.8 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6151
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3483V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
348 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6152
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3570V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
357 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6153
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3571V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.57 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6154
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3572V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
35.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.