SMD Resistors
23,613 items in 53,895 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6014
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1782V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
17.8 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6015
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1783V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
178 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6016
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB181V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
180 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6017
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1820V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
182 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6018
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1821V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.82 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6019
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1822V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
18.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6020
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1823V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
182 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6021
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB182V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.8 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6022
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB183V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
18 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6023
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB184V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
180 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6024
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1870V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
187 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6025
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1871V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.87 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6026
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1872V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
18.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6027
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1873V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
187 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6028
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1910V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
191 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6029
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1911V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.91 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6030
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1912V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
19.1 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6031
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1913V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
191 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6032
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1960V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
196 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6033
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1961V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.96 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.