SMD Resistors
23,613 items in 53,895 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E5934
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1152V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
11.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5935
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1153V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
115 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5936
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1180V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
118 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5937
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1181V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.18 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5938
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1182V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
11.8 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5939
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1183V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
118 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5940
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1210V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
121 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5941
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1211V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.21 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5942
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1212V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
12.1 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5943
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1213V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
121 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5944
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB121V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
120 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5945
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB122V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5946
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB123V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
12 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5947
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1240V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
124 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5948
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1241V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.24 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5949
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1242V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
12.4 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5950
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1243V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
124 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5951
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB124V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
120 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5952
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1270V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
127 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5953
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1271V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.27 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.