SMD Resistors
1,550 items in 31,794 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6976
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB182V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
1.8 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6977
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB183V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
18 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6978
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB222V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
2.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6979
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB223V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
22 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6980
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB272V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
2.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6981
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB273V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
27 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6982
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB332V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
3.3 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6983
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB333V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
33 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6984
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB392V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
3.9 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6985
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB393V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
39 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6986
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB471V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
470 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6987
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB472V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
4.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6988
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB473V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
47 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6989
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB561V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
560 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6990
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB562V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
5.6 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6991
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB563V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
56 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6992
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB681V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
680 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6993
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB682V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
6.8 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6994
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB683V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
68 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6995
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB821V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
820 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.