SMD Resistors
1,550 items in 31,794 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6389
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9312V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
93.1 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6390
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9313V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
931 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6391
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB93R1V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
93.1 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6392
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9530V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
953 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6393
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9531V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
9.53 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6394
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9532V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
95.3 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6395
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9533V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
953 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6396
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB95R3V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
95.3 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6397
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9760V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
976 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6398
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9761V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
9.76 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6399
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9762V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
97.6 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6400
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB9763V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
976 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6401
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB97R6V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
97.6 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6969
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB102V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
1 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6970
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB103V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
10 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6971
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB104V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
100 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6972
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB122V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
1.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6973
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB123V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
12 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6974
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB152V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
1.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6975
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB153V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
15 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.