SMD Resistors
1,550 items in 31,794 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6329
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7322V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
73.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6330
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7323V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
732 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6331
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB73R2V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
73.2 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6332
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB750V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
75 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6333
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB751V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
750 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6334
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB752V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
7.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6335
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB753V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
75 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6336
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB754V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
750 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6337
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7680V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
768 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6338
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7681V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
7.68 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6339
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7682V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
76.8 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6340
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7683V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
768 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6341
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB76R8V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
76.8 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6342
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7870V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
787 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6343
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7871V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
7.87 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6344
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7872V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
78.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6345
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7873V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
787 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6346
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB78R7V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
78.7 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6347
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8060V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
806 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6348
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8061V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
8.06 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.