SMD Resistors
1,550 items in 31,794 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6309
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6811V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
6.81 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6310
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6812V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
68.1 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6311
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6813V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
681 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6312
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB681V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
680 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6313
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB682V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
6.8 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6314
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB683V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
68 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6315
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB684V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
680 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6316
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB68R1V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
68.1 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6317
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6980V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
698 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6318
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6981V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
6.98 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6319
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6982V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
69.8 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6320
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6983V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
698 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6321
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB69R8V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
69.8 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6322
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7150V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
715 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6323
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7151V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
7.15 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6324
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7152V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
71.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6325
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7153V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
715 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6326
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB71R5V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
71.5 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6327
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7320V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
732 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6328
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7321V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
7.32 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.