SMD Resistors
1,550 items in 31,794 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6269
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5762V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
57.6 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6270
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5763V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
576 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6271
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB57R6V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
57.6 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6272
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5900V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
590 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6273
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5901V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
5.9 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6274
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5902V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
59 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6275
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5903V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
590 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6276
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB59R0V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
59 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6277
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6040V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
604 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6278
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6041V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
6.04 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6279
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6042V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
60.4 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6280
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6043V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
604 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6281
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB60R4V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
60.4 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6282
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6190V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
619 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6283
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6191V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
6.19 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6284
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6192V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
61.9 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6285
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6193V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
619 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6286
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB61R9V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
61.9 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6287
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB620V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
62 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6288
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB621V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
620 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.