SMD Resistors
1,550 items in 31,794 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6229
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4992V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
49.9 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6230
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4993V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
499 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6231
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB49R9V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
49.9 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6232
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB510V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
51 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6233
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5110V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
511 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6234
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5111V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
5.11 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6235
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5112V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
51.1 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6236
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5113V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
511 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6237
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB511V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
510 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6238
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB512V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
5.1 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6239
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB513V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
51 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6240
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB514V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
510 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6241
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB51R1V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
51.1 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6242
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5230V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
523 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6243
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5231V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
5.23 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6244
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5232V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
52.3 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6245
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5233V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
523 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6246
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB52R3V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
52.3 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6247
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5360V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
536 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6248
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5361V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
5.36 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.