SMD Resistors
1,550 items in 31,794 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6209
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4641V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
4.64 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6210
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4642V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
46.4 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6211
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4643V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
464 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6212
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB470V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
47 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6213
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB471V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
470 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6214
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB472V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
4.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6215
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB473V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
47 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6216
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB474V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
470 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6217
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4750V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
475 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6218
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4751V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
4.75 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6219
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4752V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
47.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6220
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4753V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
475 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6221
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB47R5V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
47.5 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6222
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4870V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
487 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6223
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4871V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
4.87 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6224
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4872V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
48.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6225
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4873V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
487 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6226
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB48R7V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
48.7 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6227
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4990V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
499 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6228
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4991V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
4.99 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.