SMD Resistors
1,550 items in 31,794 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6169
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3831V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.83 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6170
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3832V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
38.3 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6171
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3833V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
383 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6172
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB391V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
390 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6173
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3920V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
392 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6174
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3921V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.92 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6175
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3922V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
39.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6176
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3923V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
392 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6177
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB392V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.9 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6178
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB393V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
39 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6179
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB394V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
390 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6180
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4020V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
402 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6181
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4021V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
4.02 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6182
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4022V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
40.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6183
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4023V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
402 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6184
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4120V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
412 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6185
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4121V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
4.12 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6186
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4122V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
41.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6187
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4123V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
412 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6188
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4220V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
422 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.