SMD Resistors
1,550 items in 31,794 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6149
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3481V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.48 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6150
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3482V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
34.8 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6151
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3483V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
348 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6152
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3570V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
357 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6153
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3571V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.57 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6154
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3572V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
35.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6155
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3573V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
357 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6156
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB361V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
360 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6157
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB362V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.6 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6158
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB363V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
36 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6159
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB364V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
360 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6160
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3650V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
365 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6161
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3651V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.65 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6162
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3652V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
36.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6163
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3653V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
365 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6164
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3740V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
374 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6165
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3741V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.74 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6166
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3742V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
37.4 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6167
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3743V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
374 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6168
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3830V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
383 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.