SMD Resistors
1,550 items in 31,794 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E5989
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1581V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.58 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5990
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1582V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
15.8 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5991
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1583V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
158 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5992
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB161V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
160 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5993
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1620V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
162 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5994
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1621V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.62 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5995
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1622V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
16.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5996
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1623V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
162 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5997
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB162V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.6 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5998
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB163V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
16 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5999
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB164V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
160 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6000
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1650V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
165 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6001
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1651V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.65 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6002
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1652V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
16.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6003
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1653V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
165 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6004
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1690V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
169 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6005
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1691V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.69 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6006
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1692V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
16.9 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6007
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1693V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
169 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6008
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1740V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
174 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.