SMD Resistors
1,550 items in 31,794 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E5969
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1401V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.4 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5970
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1402V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
14 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5971
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1403V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
140 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5972
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1430V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
143 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5973
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1431V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.43 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5974
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1432V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
14.3 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5975
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1433V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
143 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5976
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1470V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
147 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5977
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1471V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.47 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5978
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1472V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
14.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5979
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1473V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
147 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5980
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB151V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
150 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5981
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB152V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5982
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB153V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
15 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5983
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1540V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
154 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5984
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1541V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.54 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5985
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1542V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
15.4 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5986
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1543V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
154 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5987
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB154V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
150 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5988
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1580V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
158 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.