SMD Resistors
1,550 items in 31,794 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E5949
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1242V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
12.4 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5950
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1243V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
124 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5951
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB124V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
120 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5952
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1270V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
127 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5953
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1271V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.27 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5954
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1272V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
12.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5955
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1273V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
127 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5956
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB131V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
130 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5957
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB132V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.3 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5958
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1330V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
133 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5959
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1331V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.33 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5960
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1332V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
13.3 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5961
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1333V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
133 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5962
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB133V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
13 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5963
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB134V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
130 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5964
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1370V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
137 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5965
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1371V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.37 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5966
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1372V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
13.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5967
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1373V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
137 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5968
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1400V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
140 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.