SMD Resistors
1,550 items in 31,794 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E5908
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1020V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
102 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5909
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1021V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.02 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5910
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1022V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
10.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5911
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1023V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
102 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5912
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB102V
Total Price: 969.85 € *
5000 pcs.
0.1940 €
1 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5914
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB104V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
100 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5915
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1050V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
105 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5916
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1051V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.05 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5917
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1052V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
10.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5918
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1053V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
105 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5919
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB105V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1 MΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5920
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1070V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
107 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5921
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1071V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.07 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5922
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1072V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
10.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5923
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1073V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
107 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5924
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB111V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
110 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5925
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB112V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.1 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5926
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1130V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
113 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5927
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1131V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.13 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5928
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1132V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
11.3 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.