SMD Resistors
1,550 items in 32,100 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E3733
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB9531V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
9.53 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3734
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB9532V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
95.3 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3737
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB9761V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
9.76 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3738
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB9762V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
97.6 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3970
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB1020V
Total Price: 380.80 € *
5000 pcs.
0.0762 €
102 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E3971
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB1021V
Total Price: 380.80 € *
5000 pcs.
0.0762 €
1.02 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E3972
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB1022V
Total Price: 380.80 € *
5000 pcs.
0.0762 €
10.2 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E3973
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB1023V
Total Price: 380.80 € *
5000 pcs.
0.0762 €
102 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E3977
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB1050V
Total Price: 380.80 € *
5000 pcs.
0.0762 €
105 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E3978
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB1051V
Total Price: 380.80 € *
5000 pcs.
0.0762 €
1.05 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E3979
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB1052V
Total Price: 380.80 € *
5000 pcs.
0.0762 €
10.5 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E3980
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB1053V
Total Price: 380.80 € *
5000 pcs.
0.0762 €
105 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E3981
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB1070V
Total Price: 380.80 € *
5000 pcs.
0.0762 €
107 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E3982
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB1071V
Total Price: 380.80 € *
5000 pcs.
0.0762 €
1.07 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E3983
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB1072V
Total Price: 380.80 € *
5000 pcs.
0.0762 €
10.7 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E3984
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB1073V
Total Price: 380.80 € *
5000 pcs.
0.0762 €
107 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E3985
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB111V
Total Price: 380.80 € *
5000 pcs.
0.0762 €
110 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.