SMD Resistors
1,550 items in 32,100 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E3593
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB4751V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
4.75 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3594
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB4752V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
47.5 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3595
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB47R5V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
47.5 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3596
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB4870V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
487 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3597
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB4871V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
4.87 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3598
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB4872V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
48.7 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3599
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB48R7V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
48.7 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3600
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB4990V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
499 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3601
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB4991V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
4.99 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3602
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB4992V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
49.9 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3603
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB49R9V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
49.9 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3604
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB510V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
51 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3605
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB5110V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
511 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3606
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB5111V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
5.11 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3607
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB5112V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
51.1 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3608
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB511V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
510 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3609
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB512V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
5.1 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3610
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB513V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
51 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3611
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB51R1V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
51.1 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3612
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB5230V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
523 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.