SMD Resistors
1,550 items in 32,100 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E3573
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB431V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
430 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3574
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB4320V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
432 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3575
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB4321V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
4.32 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3576
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB4322V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
43.2 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3577
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB432V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
4.3 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3578
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB433V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
43 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3579
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB4420V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
442 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3580
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB4421V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
4.42 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3581
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB4422V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
44.2 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3582
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB4530V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
453 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3583
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB4531V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
4.53 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3584
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB4532V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
45.3 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3585
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB4640V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
464 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3586
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB4641V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
4.64 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3587
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB4642V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
46.4 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3588
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB470V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
47 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3589
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB471V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
470 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3590
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB472V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
4.7 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3591
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB473V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
47 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3592
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB4750V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
475 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.