SMD Resistors
1,550 items in 32,100 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E3513
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2940V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
294 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3514
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2941V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
2.94 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3515
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2942V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
29.4 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3516
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB3010V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
301 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3517
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB3011V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
3.01 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3518
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB3012V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
30.1 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3519
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB301V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
300 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3520
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB302V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
3 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3521
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB303V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
30 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3522
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB3090V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
309 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3523
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB3091V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
3.09 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3524
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB3092V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
30.9 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3525
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB3160V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
316 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3526
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB3161V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
3.16 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3527
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB3162V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
31.6 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3528
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB3240V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
324 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3529
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB3241V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
3.24 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3530
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB3242V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
32.4 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3531
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB331V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
330 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3532
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB3320V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
332 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.