SMD Resistors
1,550 items in 32,100 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E3493
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2551V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
2.55 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3494
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2552V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
25.5 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3495
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2610V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
261 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3496
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2611V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
2.61 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3497
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2612V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
26.1 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3498
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2670V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
267 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3499
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2671V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
2.67 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3500
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2672V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
26.7 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3501
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB271V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
270 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3502
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB272V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
2.7 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3503
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB273V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
27 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3504
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2740V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
274 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3505
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2741V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
2.74 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3506
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2742V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
27.4 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3507
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2800V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
280 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3508
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2801V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
2.8 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3509
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2802V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
28 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3510
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2870V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
287 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3511
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2871V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
2.87 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3512
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2872V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
28.7 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.