SMD Resistors
1,550 items in 32,100 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E3473
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB223V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
22 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3474
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2260V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
226 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3475
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2261V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
2.26 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3476
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2262V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
22.6 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3477
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2320V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
232 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3478
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2321V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
2.32 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3479
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2322V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
23.2 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3480
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2370V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
237 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3481
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2371V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
2.37 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3482
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2372V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
23.7 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3483
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB241V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
240 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3484
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB242V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
2.4 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3485
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2430V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
243 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3486
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2431V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
2.43 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3487
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2432V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
24.3 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3488
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB243V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
24 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3489
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2490V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
249 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3490
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2491V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
2.49 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3491
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2492V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
24.9 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3492
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2550V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
255 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.