SMD Resistors
1,550 items in 32,100 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E3453
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB1960V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
196 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3454
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB1961V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
1.96 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3455
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB1962V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
19.6 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3456
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB201V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
200 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3457
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB202V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
2 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3458
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB203V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
20 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3459
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2050V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
205 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3460
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2051V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
2.05 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3461
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2052V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
20.5 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3462
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2100V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
210 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3463
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2101V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
2.1 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3464
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2102V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
21 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3465
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2150V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
215 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3466
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2151V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
2.15 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3467
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2152V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
21.5 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3468
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2210V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
221 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3469
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2211V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
2.21 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3470
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB2212V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
22.1 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3471
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB221V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
220 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3472
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB222V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
2.2 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.