SMD Resistors
1,550 items in 32,100 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E3353
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3APB9530V
Total Price: 1,529.15 € *
5000 pcs.
0.3058 €
953 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3354
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3APB9531V
Total Price: 1,529.15 € *
5000 pcs.
0.3058 €
9.53 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3355
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3APB9532V
Total Price: 1,529.15 € *
5000 pcs.
0.3058 €
95.3 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3356
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3APB9760V
Total Price: 1,529.15 € *
5000 pcs.
0.3058 €
976 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3357
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3APB9761V
Total Price: 1,529.15 € *
5000 pcs.
0.3058 €
9.76 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3358
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3APB9762V
Total Price: 1,529.15 € *
5000 pcs.
0.3058 €
97.6 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3359
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB101V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
100 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3360
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB1020V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
102 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3361
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB1021V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
1.02 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3362
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB1022V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
10.2 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3363
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB102V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
1 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3364
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB103V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
10 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3365
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB104V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
100 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3366
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB1050V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
105 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3367
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB1051V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
1.05 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3368
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB1052V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
10.5 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3369
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB1070V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
107 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3370
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB1071V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
1.07 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3371
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB1072V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
10.7 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E3372
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3ARB111V
Total Price: 1,666.00 € *
5000 pcs.
0.3332 €
110 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.