SMD Resistors
1,550 items in 32,100 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
27E912
Manufacturer:
Yageo
Manufacturer SKU:
RT0603FRE07-270K
Total Price: 18.45 € *
5000 pcs.
0.0037 €
270 kΩ
±1 %
0.1 W
SMD 0603 (1608)
thin film
-55 °C
125 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
27E913
Manufacturer:
Yageo
Manufacturer SKU:
RT0603FRE07-330K
Total Price: 18.45 € *
5000 pcs.
0.0037 €
330 kΩ
±1 %
0.1 W
SMD 0603 (1608)
thin film
-55 °C
125 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
27E914
Manufacturer:
Yageo
Manufacturer SKU:
RT0603FRE07-390K
Total Price: 29.75 € *
5000 pcs.
0.0060 €
390 kΩ
±1 %
0.1 W
SMD 0603 (1608)
thin film
-55 °C
125 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
27E915
Manufacturer:
Yageo
Manufacturer SKU:
RT0603FRE07470K
Total Price: 23.80 € *
5000 pcs.
0.0048 €
470 kΩ
±1 %
0.1 W
SMD 0603 (1608)
thin film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
27E916
Manufacturer:
Yageo
Manufacturer SKU:
RT0603FRE07560K
Total Price: 23.80 € *
5000 pcs.
0.0048 €
560 kΩ
±1 %
0.1 W
SMD 0603 (1608)
thin film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
27E917
Manufacturer:
Yageo
Manufacturer SKU:
RT0603FRE07-680K
Total Price: 18.45 € *
5000 pcs.
0.0037 €
680 kΩ
±1 %
0.1 W
SMD 0603 (1608)
thin film
-55 °C
125 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
28E101
Manufacturer:
Yageo
Manufacturer SKU:
RT0805BRD0712R
Total Price: 178.50 € *
5000 pcs.
0.0357 €
12 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
28E102
Manufacturer:
Yageo
Manufacturer SKU:
RT0805BRD0715R
Total Price: 178.50 € *
5000 pcs.
0.0357 €
15 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
28E103
Manufacturer:
Yageo
Manufacturer SKU:
RT0805BRD0718R
Total Price: 178.50 € *
5000 pcs.
0.0357 €
18 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
28E104
Manufacturer:
Yageo
Manufacturer SKU:
RT0805BRD0722R
Total Price: 172.55 € *
5000 pcs.
0.0345 €
22 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
28E105
Manufacturer:
Yageo
Manufacturer SKU:
RT0805BRD0727R
Total Price: 178.50 € *
5000 pcs.
0.0357 €
27 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
28E106
Manufacturer:
Yageo
Manufacturer SKU:
RT0805BRD0733R
Total Price: 178.50 € *
5000 pcs.
0.0357 €
33 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
28E107
Manufacturer:
Yageo
Manufacturer SKU:
RT0805BRD0739R
Total Price: 160.65 € *
5000 pcs.
0.0321 €
39 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
28E108
Manufacturer:
Yageo
Manufacturer SKU:
RT0805BRD0747R
Total Price: 178.50 € *
5000 pcs.
0.0357 €
47 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
28E109
Manufacturer:
Yageo
Manufacturer SKU:
RT0805BRD0756R
Total Price: 178.50 € *
5000 pcs.
0.0357 €
56 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
28E110
Manufacturer:
Yageo
Manufacturer SKU:
RT0805BRD0768R
Total Price: 178.50 € *
5000 pcs.
0.0357 €
68 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
28E111
Manufacturer:
Yageo
Manufacturer SKU:
RT0805BRD0782R
Total Price: 178.50 € *
5000 pcs.
0.0357 €
82 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
28E113
Manufacturer:
Yageo
Manufacturer SKU:
RT0805BRD07120R
Total Price: 178.50 € *
5000 pcs.
0.0357 €
120 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
28E114
Manufacturer:
Yageo
Manufacturer SKU:
RT0805BRD07-150R
Total Price: 136.85 € *
5000 pcs.
0.0274 €
150 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
125 °C
2 mm
1.25 mm
0.5 mm
Order No.:
28E116
Manufacturer:
Yageo
Manufacturer SKU:
RT0805BRD07-220R
Total Price: 398.65 € *
5000 pcs.
0.0797 €
220 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
125 °C
2 mm
1.25 mm
0.5 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.