SMD Resistors
23,607 items in 53,832 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
28E195
Manufacturer:
Yageo
Manufacturer SKU:
RT0805FRE07-6K8
Total Price: 41.65 € *
5000 pcs.
0.0083 €
6.8 kΩ
±1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
125 °C
2 mm
1.25 mm
0.5 mm
Order No.:
28E198
Manufacturer:
Yageo
Manufacturer SKU:
RT0805FRE07-12K
Total Price: 41.65 € *
5000 pcs.
0.0083 €
12 kΩ
±1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
125 °C
2 mm
1.25 mm
0.5 mm
Order No.:
28E199
Manufacturer:
Yageo
Manufacturer SKU:
RT0805FRE07-15K
Total Price: 41.65 € *
5000 pcs.
0.0083 €
15 kΩ
±1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
125 °C
2 mm
1.25 mm
0.5 mm
Order No.:
28E200
Manufacturer:
Yageo
Manufacturer SKU:
RT0805FRE07-18K
Total Price: 41.65 € *
5000 pcs.
0.0083 €
18 kΩ
±1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
125 °C
2 mm
1.25 mm
0.5 mm
Order No.:
28E204
Manufacturer:
Yageo
Manufacturer SKU:
RT0805FRE07-39K
Total Price: 39.87 € *
5000 pcs.
0.0080 €
39 kΩ
±1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
125 °C
2 mm
1.25 mm
0.5 mm
Order No.:
28E206
Manufacturer:
Yageo
Manufacturer SKU:
RT0805FRE07-56K
Total Price: 39.87 € *
5000 pcs.
0.0080 €
56 kΩ
±1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
125 °C
2 mm
1.25 mm
0.5 mm
Order No.:
28E208
Manufacturer:
Yageo
Manufacturer SKU:
RT0805FRE0782K
Total Price: 47.60 € *
5000 pcs.
0.0095 €
82 kΩ
±1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
28E214
Manufacturer:
Yageo
Manufacturer SKU:
RT0805FRE07-220K
Total Price: 39.87 € *
5000 pcs.
0.0080 €
220 kΩ
±1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
125 °C
2 mm
1.25 mm
0.5 mm
Order No.:
28E216
Manufacturer:
Yageo
Manufacturer SKU:
RT0805FRE07-330K
Total Price: 41.65 € *
5000 pcs.
0.0083 €
330 kΩ
±1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
125 °C
2 mm
1.25 mm
0.5 mm
Order No.:
28E217
Manufacturer:
Yageo
Manufacturer SKU:
RT0805FRE07390K
Total Price: 51.17 € *
5000 pcs.
0.0102 €
390 kΩ
±1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
28E218
Manufacturer:
Yageo
Manufacturer SKU:
RT0805FRE07470K
Total Price: 51.17 € *
5000 pcs.
0.0102 €
470 kΩ
±1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
28E222
Manufacturer:
Yageo
Manufacturer SKU:
RT0805FRE071M
Total Price: 51.17 € *
5000 pcs.
0.0102 €
1 MΩ
±1 %
0.125 W
SMD 0805 (2012)
thin film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
28E404
Manufacturer:
Yageo
Manufacturer SKU:
RT1206BRD0722R
Total Price: 386.75 € *
5000 pcs.
0.0774 €
22 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
thin film
-55 °C
155 °C
3.1 mm
1.6 mm
0.55 mm
Order No.:
28E406
Manufacturer:
Yageo
Manufacturer SKU:
RT1206BRD0733R
Total Price: 386.75 € *
5000 pcs.
0.0774 €
33 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
thin film
-55 °C
155 °C
3.1 mm
1.6 mm
0.55 mm
Order No.:
28E431
Manufacturer:
Yageo
Manufacturer SKU:
RT1206BRD07-3K9
Total Price: 493.85 € *
5000 pcs.
0.0988 €
3.9 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
thin film
-55 °C
125 °C
3.1 mm
1.6 mm
0.55 mm
Order No.:
28E444
Manufacturer:
Yageo
Manufacturer SKU:
RT1206BRD0747K
Total Price: 386.75 € *
5000 pcs.
0.0774 €
47 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
thin film
-55 °C
155 °C
3.1 mm
1.6 mm
0.55 mm
Order No.:
28E458
Manufacturer:
Yageo
Manufacturer SKU:
RT1206BRD07680K
Total Price: 386.75 € *
5000 pcs.
0.0774 €
680 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
thin film
-55 °C
155 °C
3.1 mm
1.6 mm
0.55 mm
Order No.:
28E469
Manufacturer:
Yageo
Manufacturer SKU:
RT1206FRE0747R
Total Price: 77.35 € *
5000 pcs.
0.0155 €
47 Ω
±1 %
0.25 W
SMD 1206 (3216)
thin film
-55 °C
155 °C
3.1 mm
1.6 mm
0.55 mm
Order No.:
28E478
Manufacturer:
Yageo
Manufacturer SKU:
RT1206FRE07-270R
Total Price: 59.50 € *
5000 pcs.
0.0119 €
270 Ω
±1 %
0.25 W
SMD 1206 (3216)
thin film
-55 °C
125 °C
3.1 mm
1.6 mm
0.55 mm
Order No.:
28E479
Manufacturer:
Yageo
Manufacturer SKU:
RT1206FRE07330R
Total Price: 77.35 € *
5000 pcs.
0.0155 €
330 Ω
±1 %
0.25 W
SMD 1206 (3216)
thin film
-55 °C
155 °C
3.1 mm
1.6 mm
0.55 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.