SMD Resistors
23,613 items in 53,916 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
09E283
Manufacturer:
Isabellenhütte
Manufacturer SKU:
VMK-R100-1.0
Total Price: 2.25 € *
1 pcs.
2.2491 €
25 pcs.
1.9159 €
100 pcs.
1.7612 €
250 pcs.
1.6779 €
1000 pcs.
1.5351 €
100 mΩ
±1 %
1 W
SMD 1206 (3216)
metal foil
-65 °C
170 °C
3.05 mm
1.6 mm
0.4 mm
Order No.:
09E412
Manufacturer:
Isabellenhütte
Manufacturer SKU:
SMS-R039-1.0
Total Price: 2.81 € *
1 pcs.
2.8084 €
25 pcs.
2.3919 €
100 pcs.
2.2134 €
250 pcs.
2.0944 €
1000 pcs.
1.9040 €
39 mΩ
±1 %
3 W
SMD 2512 (6330)
metal foil
-65 °C
170 °C
6.35 mm
3 mm
0.8 mm
Order No.:
09E252
Manufacturer:
Isabellenhütte
Manufacturer SKU:
SMK-R010-1.0
Total Price: 1.99 € *
1 pcs.
1.9873 €
10 pcs.
1.4161 €
100 pcs.
1.2138 €
500 pcs.
1.0472 €
1000 pcs.
0.9520 €
10 mΩ
±1 %
1 W
SMD 1206 (3216)
metal foil
-65 °C
170 °C
3.05 mm
1.6 mm
0.5 mm
Order No.:
09E262
Manufacturer:
Isabellenhütte
Manufacturer SKU:
SMK-R050-1.0
Total Price: 2.09 € *
1 pcs.
2.0944 €
25 pcs.
1.7731 €
100 pcs.
1.6422 €
250 pcs.
1.5589 €
1000 pcs.
1.4280 €
50 mΩ
±1 %
1 W
SMD 1206 (3216)
metal foil
-65 °C
170 °C
3.05 mm
1.6 mm
0.5 mm
Order No.:
09E270
Manufacturer:
Isabellenhütte
Manufacturer SKU:
VMK-R010-1.0
Total Price: 4.75 € *
3 pcs.
1.5827 €
25 pcs.
1.3804 €
150 pcs.
1.2376 €
500 pcs.
1.1186 €
1000 pcs.
1.0115 €
10 mΩ
±1 %
1 W
SMD 1206 (3216)
metal foil
-65 °C
170 °C
3.05 mm
1.6 mm
0.4 mm
Order No.:
09E476
Manufacturer:
Isabellenhütte
Manufacturer SKU:
SMT-R033-1.0
Total Price: 2.82 € *
1 pcs.
2.8203 €
25 pcs.
2.4038 €
100 pcs.
2.2253 €
250 pcs.
2.1063 €
1000 pcs.
1.9278 €
33 mΩ
±1 %
7 W
SMD 2817
metal foil
-55 °C
170 °C
7.1 mm
0.8 mm
Order No.:
09E601
Manufacturer:
Isabellenhütte
Manufacturer SKU:
VMP-R010-1.0
Total Price: 2.09 € *
1 pcs.
2.0944 €
25 pcs.
1.7731 €
100 pcs.
1.6422 €
250 pcs.
1.5589 €
1000 pcs.
1.4280 €
10 mΩ
±1 %
2 W
SMD 2010 (5025)
metal foil
-65 °C
170 °C
5.08 mm
2.5 mm
0.4 mm
Order No.:
09E657
Manufacturer:
Isabellenhütte
Manufacturer SKU:
BVT-I-R005-1.0
Total Price: 3.14 € *
1 pcs.
3.1416 €
50 pcs.
1.7136 €
250 pcs.
1.4875 €
1000 pcs.
1.2971 €
5000 pcs.
1.0710 €
5 mΩ
±1 %
6 W
SMD 2512 (6330)
metal plate
-65 °C
170 °C
6.35 mm
3 mm
0.35 mm
Order No.:
08E988
Manufacturer:
Vitrohm
Manufacturer SKU:
RWC502FK-13-10RAA
Total Price: 2.63 € *
1 pcs.
2.6299 €
10 pcs.
1.6422 €
50 pcs.
1.4518 €
250 pcs.
1.2495 €
1500 pcs.
1.0115 €
10 Ω
±1 %
2.2 W
SMD 5020
wirewound
-55 °C
200 °C
12 mm
4.5 mm
Order No.:
09E1200
Manufacturer:
Vishay
Manufacturer SKU:
WSL201000000ZEA9
Total Price: 0.92 € *
1 pcs.
0.9163 €
10 pcs.
0.5712 €
50 pcs.
0.4522 €
250 pcs.
0.3927 €
1000 pcs.
0.3332 €
0 Ω
±1 %
0.5 W
SMD 2010 (5025)
metal strip
-65 °C
170 °C
5.08 mm
2.5 mm
0.63 mm
Order No.:
09E572
Manufacturer:
Isabellenhütte
Manufacturer SKU:
BVS-M-R0005-1.0
Total Price: 2.37 € *
1 pcs.
2.3681 €
25 pcs.
2.0111 €
100 pcs.
1.8683 €
250 pcs.
1.7612 €
3000 pcs.
1.4994 €
500 µΩ
±1 %
5 W
SMD 3920
metal plate
-65 °C
170 °C
10 mm
0.5 mm
Order No.:
09E264
Manufacturer:
Isabellenhütte
Manufacturer SKU:
SMK-R200-1.0
Total Price: 2.45 € *
1 pcs.
2.4514 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8326 €
1000 pcs.
1.6660 €
200 mΩ
±1 %
1 W
SMD 1206 (3216)
metal foil
-65 °C
170 °C
3.05 mm
1.6 mm
0.5 mm
Order No.:
09E360
Manufacturer:
Isabellenhütte
Manufacturer SKU:
SMP-R100-1.0
Total Price: 2.90 € *
1 pcs.
2.9036 €
25 pcs.
2.4752 €
100 pcs.
2.2967 €
250 pcs.
2.1777 €
1000 pcs.
1.9754 €
100 mΩ
±1 %
2 W
SMD 2010 (5025)
metal foil
-55 °C
170 °C
5.08 mm
2.5 mm
0.7 mm
Order No.:
09E374
Manufacturer:
Isabellenhütte
Manufacturer SKU:
SMP-R500-1.0
Total Price: 2.06 € *
1 pcs.
2.0587 €
10 pcs.
1.4756 €
100 pcs.
1.2614 €
500 pcs.
1.0948 €
1000 pcs.
0.9877 €
500 mΩ
±1 %
2 W
SMD 2010 (5025)
metal foil
-55 °C
170 °C
5.08 mm
2.5 mm
0.7 mm
Order No.:
09E395
Manufacturer:
Isabellenhütte
Manufacturer SKU:
SMS-R000
Total Price: 2.28 € *
1 pcs.
2.2848 €
10 pcs.
1.4280 €
50 pcs.
1.2614 €
250 pcs.
1.0829 €
1000 pcs.
0.9520 €
0 Ω
±5 %
3 W
SMD 2512 (6330)
metal foil
-65 °C
170 °C
6.35 mm
3 mm
0.8 mm
Order No.:
09E406
Manufacturer:
Isabellenhütte
Manufacturer SKU:
SMS-R022-1.0
Total Price: 2.32 € *
1 pcs.
2.3205 €
25 pcs.
1.9754 €
100 pcs.
1.8326 €
250 pcs.
1.7255 €
1000 pcs.
1.5827 €
22 mΩ
±1 %
3 W
SMD 2512 (6330)
metal foil
-65 °C
170 °C
6.35 mm
3 mm
0.8 mm
Order No.:
09E408
Manufacturer:
Isabellenhütte
Manufacturer SKU:
SMS-R025-1.0
Total Price: 2.65 € *
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0944 €
250 pcs.
1.9873 €
1000 pcs.
1.8207 €
25 mΩ
±1 %
3 W
SMD 2512 (6330)
metal foil
-65 °C
170 °C
6.35 mm
3 mm
0.8 mm
Order No.:
09E472
Manufacturer:
Isabellenhütte
Manufacturer SKU:
SMT-R022-1.0
Total Price: 2.40 € *
1 pcs.
2.4038 €
10 pcs.
1.7255 €
100 pcs.
1.4756 €
500 pcs.
1.2733 €
1000 pcs.
1.1662 €
22 mΩ
±1 %
7 W
SMD 2817
metal foil
-55 °C
170 °C
7.1 mm
0.8 mm
Order No.:
16E795
Manufacturer:
Isabellenhütte
Manufacturer SKU:
BVE-M-R0002-1
Total Price: 1.54 € *
1 pcs.
1.5351 €
10 pcs.
1.4280 €
50 pcs.
1.3447 €
100 pcs.
1.2614 €
250 pcs.
1.2019 €
200 µΩ
±1 %
10 W
SMD 5930
metal plate
-55 °C
170 °C
15 mm
0.5 mm
Order No.:
16E866
Manufacturer:
RALEC
Manufacturer SKU:
LR2512-220R02FA
Total Price: 6.90 € *
20 pcs.
0.3451 €
100 pcs.
0.2749 €
500 pcs.
0.2249 €
2000 pcs.
0.2011 €
4000 pcs.
0.1785 €
20 mΩ
±1 %
2 W
SMD 2512 (6330)
metal alloy
-55 °C
170 °C
6.248 mm
3 mm
0.65 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.