Snap Action Switches
515 items in 698 variations
*incl. VAT plus shipping costs
Item description
Total
Latching switching function
Actuator
actuating force
Switching point
Connection
Design
Shell Material
Breaking capacity
Order No.:
34G4181
Manufacturer:
Panasonic
Manufacturer SKU:
ABS161251J
Total Price: 318.92 € *
50 pcs.
6.3784 €
On-On
hinge lever
0.54 N
8.8 mm ±0.8 mm
stranded wires
straight
0.1 A/125 VAC, 30 VDC
Order No.:
34G4182
Manufacturer:
Panasonic
Manufacturer SKU:
ABS161340J
Total Price: 268.34 € *
50 pcs.
5.3669 €
On-On
long hinge lever
0.25 N
8.8 mm ±1.2 mm
stranded wires
straight
2 A/125 VAC, 30 VDC
Order No.:
34G4183
Manufacturer:
Panasonic
Manufacturer SKU:
ABS161341J
Total Price: 276.68 € *
50 pcs.
5.5335 €
On-On
long hinge lever
0.25 N
8.8 mm ±1.2 mm
stranded wires
straight
0.1 A/125 VAC, 30 VDC
Order No.:
34G4185
Manufacturer:
Panasonic
Manufacturer SKU:
ABS161350J
Total Price: 233.84 € *
50 pcs.
4.6767 €
On-On
long hinge lever
0.44 N
8.8 mm ±1.2 mm
stranded wires
straight
2 A/125 VAC, 30 VDC
Order No.:
34G4186
Manufacturer:
Panasonic
Manufacturer SKU:
ABS161351J
Total Price: 318.92 € *
50 pcs.
6.3784 €
On-On
long hinge lever
0.44 N
8.8 mm ±1.2 mm
stranded wires
straight
0.1 A/125 VAC, 30 VDC
Order No.:
34G4187
Manufacturer:
Panasonic
Manufacturer SKU:
ABS161440J
Total Price: 268.34 € *
50 pcs.
5.3669 €
On-On
roller hinge lever
0.34 N
11.65 mm ±0.8 mm
stranded wires
straight
2 A/125 VAC, 30 VDC
Order No.:
34G4188
Manufacturer:
Panasonic
Manufacturer SKU:
ABS161441J
Total Price: 318.92 € *
50 pcs.
6.3784 €
On-On
roller hinge lever
0.34 N
11.65 mm ±0.8 mm
stranded wires
straight
0.1 A/125 VAC, 30 VDC
Order No.:
34G4189
Manufacturer:
Panasonic
Manufacturer SKU:
ABS161450J
Total Price: 268.34 € *
50 pcs.
5.3669 €
On-On
roller hinge lever
0.54 N
11.65 mm ±0.8 mm
stranded wires
straight
2 A/125 VAC, 30 VDC
Order No.:
34G4190
Manufacturer:
Panasonic
Manufacturer SKU:
ABS161451J
Total Price: 318.92 € *
50 pcs.
6.3784 €
On-On
roller hinge lever
0.54 N
11.65 mm ±0.8 mm
stranded wires
straight
0.1 A/125 VAC, 30 VDC
Order No.:
34G4191
Manufacturer:
Panasonic
Manufacturer SKU:
ABS161640J
Total Price: 289.17 € *
50 pcs.
5.7834 €
On-On
roller lever
0.39 N
14.5 mm ±0.8 mm
stranded wires
straight
2 A/125 VAC, 30 VDC
Order No.:
34G4193
Manufacturer:
Panasonic
Manufacturer SKU:
ABS161650J
Total Price: 289.17 € *
50 pcs.
5.7834 €
On-On
roller lever
0.59 N
14.5 mm ±0.8 mm
stranded wires
straight
2 A/125 VAC, 30 VDC
Order No.:
34G4194
Manufacturer:
Panasonic
Manufacturer SKU:
ABS161651J
Total Price: 331.42 € *
50 pcs.
6.6283 €
On-On
roller lever
0.59 N
14.5 mm ±0.8 mm
stranded wires
straight
0.1 A/125 VAC, 30 VDC
Order No.:
34G4195
Manufacturer:
Panasonic
Manufacturer SKU:
ABS161840J
Total Price: 342.72 € *
50 pcs.
6.8544 €
On-On
roller hinge lever
0.88 N
14.5 mm ±1.5 mm
stranded wires
straight
2 A/125 VAC, 30 VDC
Order No.:
34G4196
Manufacturer:
Panasonic
Manufacturer SKU:
ABS162034
Total Price: 282.03 € *
50 pcs.
5.6406 €
On-Off
pin plunger
0.74 N
8.4 mm ±0.3 mm
stranded wires
straight
0.1 A/30 VDC
Order No.:
34G4197
Manufacturer:
Panasonic
Manufacturer SKU:
ABS162131J
Total Price: 271.32 € *
50 pcs.
5.4264 €
On-Off
short hinge lever
0.74 N
8.8 mm ±0.8 mm
stranded wires
straight
0.1 A/125 VAC, 30 VDC
Order No.:
34G4198
Manufacturer:
Panasonic
Manufacturer SKU:
ABS162140
Total Price: 412.93 € *
100 pcs.
4.1293 €
On-Off
short hinge lever
0.39 N
8.8 mm ±0.8 mm
stranded wires
straight
2 A/125 VAC, 30 VDC
Order No.:
34G4199
Manufacturer:
Panasonic
Manufacturer SKU:
ABS162240J
Total Price: 257.04 € *
50 pcs.
5.1408 €
On-Off
hinge lever
0.34 N
8.8 mm ±0.8 mm
stranded wires
straight
2 A/125 VAC, 30 VDC
Order No.:
34G4200
Manufacturer:
Panasonic
Manufacturer SKU:
ABS162241J
Total Price: 271.32 € *
50 pcs.
5.4264 €
On-Off
hinge lever
0.34 N
8.8 mm ±0.8 mm
stranded wires
straight
0.1 A/125 VAC, 30 VDC
Order No.:
34G4201
Manufacturer:
Panasonic
Manufacturer SKU:
ABS162650J
Total Price: 279.06 € *
50 pcs.
5.5811 €
On-Off
roller lever
0.59 N
14.5 mm ±0.8 mm
stranded wires
straight
2 A/125 VAC, 30 VDC
Order No.:
34G4202
Manufacturer:
Panasonic
Manufacturer SKU:
ABS163050
Total Price: 203.49 € *
50 pcs.
4.0698 €
On-Off
pin plunger
1.47 N
8.4 mm ±0.3 mm
stranded wires
straight
2 A/125 VAC, 30 VDC
Buy snap-action switches
A snap-action switch is an electromechanical component that is typically characterised by a rapid change in switching position. The mechanism provides a clearly perceptible feedback when actuated and offers a high level of switching reliability. The available models differ in terms of switching function, actuator, housing material and performance in order to perform ideally in a wide range of applications.Thanks to their fast response time, snap-action switches are particularly suitable for safety-relevant applications - both in industry and in small electronic devices.