ABS163050 | Panasonic
Ultraminiature snap-action switche, On-Off, stranded wires, pin plunger, 1.47 N, 2 A/125 VAC, 30 VDC, IP67
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Leadtime: On Request **
Subminiature-Switch, ABS163050, Panasonic
Subminiature-Switch, IP 67, Straight type, Wire leads, SPST-NO, Pin plunger, 1,47N, Silver-alloy
Features
- Subminiature size, High sealing performance sealed switches
- Elastomer double molding technology contribute to steady sealing quality
- Superior operating position precision
Applications
- Automotive (detection of door opening and closing)
- Vacuum cleaner
- Air purifier
- Gas cooking range
Technical specifications
Connection | stranded wires | |
Design | straight | |
Actuator | pin plunger | |
actuating force | 1.47 N | |
Latching switching function | On-Off | |
Breaking capacity | 2 A/125 VAC, 30 VDC | |
Switching point | 8.4 mm ±0.3 mm | |
Protection class | IP67 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |