Snap Action Switches
470 items in 479 variations
*incl. VAT plus shipping costs
Item description
Total
Latching switching function
Actuator
actuating force
Switching point
Connection
Design
Shell Material
Breaking capacity
Order No.:
34G4955
Manufacturer:
Panasonic
Manufacturer SKU:
AH1680AT
Total Price: 1,999.20 € *
2000 pcs.
0.9996 €
On-On
pin plunger
0.74 N
5.5 mm ±0.2 mm
solder connection
straight
1 A/125 VAC, 30 VDC
Order No.:
34G4958
Manufacturer:
Panasonic
Manufacturer SKU:
AH1682AT
Total Price: 49.39 € *
50 pcs.
0.9877 €
On-On
hinge lever
0.25 N
6.8 mm ±1 mm
solder connection
straight
1 A/125 VAC, 30 VDC
Order No.:
34G4970
Manufacturer:
Panasonic
Manufacturer SKU:
AH176461AT
Total Price: 61.29 € *
50 pcs.
1.2257 €
On-On
roller hinge lever
0.54 N
9.5 mm ±1 mm
PCB connection
angled
0.1 A/125 VAC, 30 VDC
Order No.:
34G4973
Manufacturer:
Panasonic
Manufacturer SKU:
AH1780619-A
Total Price: 56.53 € *
50 pcs.
1.1305 €
On-On
pin plunger
0.74 N
5.5 mm ±0.2 mm
PCB connection
angled
0.1 A/125 VAC, 30 VDC
Order No.:
34G4976
Manufacturer:
Panasonic
Manufacturer SKU:
AH1780AT
Total Price: 51.76 € *
50 pcs.
1.0353 €
On-On
pin plunger
0.74 N
5.5 mm ±0.2 mm
PCB connection
angled
1 A/125 VAC, 30 VDC
Order No.:
34G4982
Manufacturer:
Panasonic
Manufacturer SKU:
AH1784AT
Total Price: 56.53 € *
50 pcs.
1.1305 €
On-On
roller hinge lever
0.26 N
9.5 mm ±1 mm
PCB connection
angled
1 A/125 VAC, 30 VDC
Order No.:
34G4985
Manufacturer:
Panasonic
Manufacturer SKU:
AH18609-A
Total Price: 51.76 € *
50 pcs.
1.0353 €
On-On
pin plunger
1.47 N
5.5 mm ±0.2 mm
PCB connection
angled
3 A/125 VAC, 2 A/30 VDC
Order No.:
34G5001
Manufacturer:
Panasonic
Manufacturer SKU:
AH1882AT
Total Price: 56.53 € *
50 pcs.
1.1305 €
On-On
hinge lever
0.25 N
6.8 mm ±1 mm
PCB connection
angled
1 A/125 VAC, 30 VDC
Order No.:
34G5002
Manufacturer:
Panasonic
Manufacturer SKU:
AH1884
Total Price: 58.90 € *
50 pcs.
1.1781 €
On-On
roller hinge lever
0.7 N
9.5 mm ±1 mm
PCB connection
angled
1 A/125 VAC, 30 VDC
Order No.:
34G5381
Manufacturer:
Panasonic
Manufacturer SKU:
AM1101F
Total Price: 216.58 € *
20 pcs.
10.8290 €
On-Off
hinge lever
1.47 N
19.1 mm ±0.7 mm
solder connection
straight
10 A/125 VAC, 0.5 A/125 VDC
Order No.:
34G5382
Manufacturer:
Panasonic
Manufacturer SKU:
AM1103F
Total Price: 216.58 € *
20 pcs.
10.8290 €
On-Off
roller lever
1.47 N
30.2 mm ±0.7 mm
solder connection
straight
10 A/125 VAC, 0.5 A/125 VDC
Order No.:
34G5383
Manufacturer:
Panasonic
Manufacturer SKU:
AM1105F
Total Price: 187.07 € *
20 pcs.
9.3534 €
On-Off
pin plunger
3.63 N
28.2 mm ±0.5 mm
solder connection
straight
10 A/125 VAC, 0.5 A/125 VDC
Order No.:
34G5384
Manufacturer:
Panasonic
Manufacturer SKU:
AM1106F
Total Price: 196.59 € *
20 pcs.
9.8294 €
On-Off
pin plunger
3.63 N
21.2 mm ±0.5 mm
solder connection
straight
10 A/125 VAC, 0.5 A/125 VDC
Order No.:
34G5397
Manufacturer:
Panasonic
Manufacturer SKU:
AM1503F
Total Price: 239.67 € *
20 pcs.
11.9833 €
On-Off
roller lever
0.98 N
30.2 mm ±0.7 mm
solder connection
straight
10 A/125 VAC, 0.5 A/125 VDC
Order No.:
34G5399
Manufacturer:
Panasonic
Manufacturer SKU:
AM1513F
Total Price: 426.02 € *
20 pcs.
21.301 €
On-Off
roller lever
0.98 N
30.2 mm ±0.7 mm
solder connection
straight
10 A/125 VAC, 0.5 A/125 VDC
Order No.:
34G5400
Manufacturer:
Panasonic
Manufacturer SKU:
AM1514F
Total Price: 426.02 € *
20 pcs.
21.301 €
On-Off
short roller lever
1.67 N
30.2 mm ±0.4 mm
solder connection
straight
10 A/125 VAC, 0.5 A/125 VDC
Order No.:
34G5404
Manufacturer:
Panasonic
Manufacturer SKU:
AM1543F
Total Price: 265.37 € *
20 pcs.
13.2685 €
On-Off
roller lever
1.67 N
30.2 mm ±0.7 mm
solder connection
straight
10 A/125 VAC, 0.5 A/125 VDC
Order No.:
34G5405
Manufacturer:
Panasonic
Manufacturer SKU:
AM1544F
Total Price: 265.37 € *
20 pcs.
13.2685 €
On-Off
short roller lever
2.23 N
30.2 mm ±0.4 mm
solder connection
straight
10 A/125 VAC, 0.5 A/125 VDC
Order No.:
34G5409
Manufacturer:
Panasonic
Manufacturer SKU:
AM1711F
Total Price: 426.02 € *
20 pcs.
21.301 €
On-Off
hinge lever
0.69 N
19.1 mm ±0.7 mm
screw connection
straight
10 A/125 VAC, 0.5 A/125 VDC
Order No.:
34G5411
Manufacturer:
Panasonic
Manufacturer SKU:
AM1714F
Total Price: 426.02 € *
20 pcs.
21.301 €
On-Off
short roller lever
1.57 N
30.2 mm ±0.4 mm
screw connection
straight
10 A/125 VAC, 0.5 A/125 VDC
Buy snap-action switches
A snap-action switch is an electromechanical component that is typically characterised by a rapid change in switching position. The mechanism provides a clearly perceptible feedback when actuated and offers a high level of switching reliability. The available models differ in terms of switching function, actuator, housing material and performance in order to perform ideally in a wide range of applications.Thanks to their fast response time, snap-action switches are particularly suitable for safety-relevant applications - both in industry and in small electronic devices.