Reed Relays
6 items in 61 variations
*incl. VAT plus shipping costs
Item description
Total
Contact type
Design
switching current
Coil voltage (DC)
Coil resistance
Switching Voltage (DC)
Switching Voltage (AC)
Breaking capacity
Connection
Grid
Version
Order No.:
75P1837
Manufacturer:
Littelfuse
Manufacturer SKU:
HE751A2410
Total Price: 6,925.80 € *
3000 pcs.
2.3086 €
1 Form A (N/O)
DIP
500 mA
24 V
2.15 kΩ
300 V
265 V
10 W
THT
15.24 mm
with diode
First-class reed relays
Reed relays work with the so-called reed switch. It makes it possible to open or close electrical circuits by a magnetic field acting from the outside. These components are used, for example, for signal switching in measuring instruments.The special relays consist of a solenoid coil usually wound from enameled copper wire. The so-called reed switch is located in the center of this coil. Because of their shielding, reed switches can often be packed tightly together without affecting each other. Reed relays are considered to be particularly reliable and also extremely durable.