Axial Fans
247 items in 1,096 variations
*incl. VAT plus shipping costs
Item description
Total
Version
Rated voltage
Width
Height
Depth
Volume flow
Sound pressure level
speed
Power consumption
Order No.:
90B194
Manufacturer:
ebm-papst
Manufacturer SKU:
8412 NMLE
Total Price: 29.73 € *
1 pcs.
29.7262 €
DC axial fan
12 V
80 mm
80 mm
25 mm
45 m³/h
21 db
2050 1/min
0.6 W
Order No.:
90B1945
Manufacturer:
ebm-papst
Manufacturer SKU:
8212 JH3
Total Price: 2,437.72 € *
50 pcs.
48.7543 €
DC axial fan
12 V
80 mm
80 mm
38 mm
190 m³/h
66 db
12000 1/min
26 W
Order No.:
90B1946
Manufacturer:
ebm-papst
Manufacturer SKU:
8212 JH4
Total Price: 2,478.77 € *
50 pcs.
49.5754 €
DC axial fan
12 V
80 mm
80 mm
38 mm
222 m³/h
71 db
14000 1/min
39 W
Order No.:
90B1947
Manufacturer:
ebm-papst
Manufacturer SKU:
8212 JN
Total Price: 1,854.62 € *
50 pcs.
37.0923 €
DC axial fan
12 V
80 mm
80 mm
38 mm
132 m³/h
55 db
8400 1/min
10 W
Order No.:
90B1948
Manufacturer:
ebm-papst
Manufacturer SKU:
8214 JH4
Total Price: 2,478.77 € *
50 pcs.
49.5754 €
DC axial fan
24 V
80 mm
80 mm
38 mm
222 m³/h
71 db
14000 1/min
38 W
Order No.:
90B1950
Manufacturer:
ebm-papst
Manufacturer SKU:
8218 JN
Total Price: 1,970.05 € *
50 pcs.
39.4009 €
DC axial fan
48 V
80 mm
80 mm
38 mm
132 m³/h
55 db
8400 1/min
11 W
Order No.:
90B1951
Manufacturer:
ebm-papst
Manufacturer SKU:
8412 N/2 GLE-256
Total Price: 1,104.92 € *
50 pcs.
22.0983 €
DC axial fan
12 V
80 mm
80 mm
25.4 mm
30 m³/h
12 db
1500 1/min
0.45 W
Order No.:
90B1952
Manufacturer:
ebm-papst
Manufacturer SKU:
8556 V
Total Price: 1,927.21 € *
50 pcs.
38.5441 €
AC axial fan
230 V
80 mm
80 mm
38 mm
44 m³/h
31 db
3300 1/min
11 W
Order No.:
90B1956
Manufacturer:
ebm-papst
Manufacturer SKU:
8556 VW
Total Price: 1,927.21 € *
50 pcs.
38.5441 €
AC axial fan
230 V
80 mm
80 mm
38 mm
45 m³/h
35 db
2650 1/min
11 W
Order No.:
90B201
Manufacturer:
ebm-papst
Manufacturer SKU:
4314 NH3
Total Price: 68.13 € *
1 pcs.
68.1275 €
5 pcs.
64.0339 €
15 pcs.
61.5825 €
50 pcs.
58.8574 €
150 pcs.
56.4060 €
DC axial fan
24 V
119 mm
119 mm
32 mm
285 m³/h
55 db
4050 1/min
11 W
Order No.:
90B205
Manufacturer:
ebm-papst
Manufacturer SKU:
4418 H
Total Price: 48.72 € *
1 pcs.
48.7186 €
DC axial fan
48 V
119 mm
119 mm
38 mm
240 m³/h
50 db
4300 1/min
8.6 W
Order No.:
90B206
Manufacturer:
ebm-papst
Manufacturer SKU:
4314 NNT
Total Price: 58.99 € *
1 pcs.
58.9883 €
DC axial fan
24 V
119 mm
119 mm
32 mm
187 m³/h
43 db
2700 1/min
5 W
Order No.:
90B208
Manufacturer:
ebm-papst
Manufacturer SKU:
412 F/2H-038
Total Price: 28.08 € *
1 pcs.
28.0840 €
10 pcs.
23.5977 €
DC axial fan
12 V
40 mm
40 mm
10 mm
10 m³/h
26 db
6000 1/min
0.8 W
Order No.:
90B209
Manufacturer:
ebm-papst
Manufacturer SKU:
3412 NGHH
Total Price: 34.27 € *
1 pcs.
34.272 €
DC axial fan
12 V
92 mm
92 mm
25 mm
102 m³/h
39 db
3250 1/min
3.2 W
Order No.:
90B210
Manufacturer:
ebm-papst
Manufacturer SKU:
612 NLE
Total Price: 35.57 € *
1 pcs.
35.5691 €
DC axial fan
12 V
60 mm
60 mm
25 mm
21 m³/h
16 db
2500 1/min
0.4 W
Order No.:
90B211
Manufacturer:
ebm-papst
Manufacturer SKU:
4314 N/2 HP
Total Price: 51.77 € *
1 pcs.
51.765 €
5 pcs.
49.147 €
10 pcs.
44.625 €
DC axial fan
24 V
119 mm
119 mm
32 mm
220 m³/h
47 db
3150 1/min
6.5 W
Order No.:
90B212
Manufacturer:
ebm-papst
Manufacturer SKU:
4312 N/2 N
Total Price: 44.04 € *
1 pcs.
44.0419 €
10 pcs.
40.9598 €
DC axial fan
12 V
119 mm
119 mm
32 mm
170 m³/h
45 db
2800 1/min
Order No.:
90B213
Manufacturer:
ebm-papst
Manufacturer SKU:
4114 NU
Total Price: 91.93 € *
1 pcs.
91.9275 €
DC axial fan
24 V
119 mm
119 mm
38 mm
180 m³/h
48.5 db
3200 1/min
4.5 W
Discover high-quality axial fans at Bürklin Elektronik!
Axial fans are devices that move air or gas along the axis of the fan. They are used where cooling or ventilation is required, for example in computer hardware, in electronic devices, machines, ventilation systems or air conditioning systems. Their main task is to dissipate heat and provide a constant air flow for temperature control.In the Bürklin Elektronik online store you will find AC and DC axial fans, roof fans and EC axial fans. With the practical filter function, it is possible to specifically sort the individual models according to various parameters - in addition to product dimensions, also according to nominal voltage, volume flow, sound pressure level, speed and power consumption.